FESTO 578280 NPQH Screw Fastener G1/8" L-plug 0.95-20 bar 10 pcs

MPN
578280
Brand
FESTO
EAN-13
4052568059835
Order Code
03-2993
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO screw fastener NPQH-L-G18-Q4-P10 is designed for secure connections with an external thread size of G1/8". It operates efficiently at pressures from -0.95 to 20 bar, making it suitable for various pneumatic applications. Typical uses include industrial automation systems where reliable and versatile connections are required.
Type Screw fastener
Connection G1/8, for hose 4 mm external diameter
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot