FESTO 570454 Standard T-piece 14mm Pipe 12mm width 0.95-16 bar range

Image Representative of Range

FESTO 570454 Standard T-piece 14mm Pipe 12mm width 0.95-16 bar range

MPN
570454
Brand
FESTO
EAN-13
4052568058425
Order Code
03-2972
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £17.61 £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo T-piece 570454 NPQM-T-Q14-E-P10 is a robust pneumatic connector designed for 14 mm pipe diameters. Manufactured by Festo, it ensures secure and efficient connection in pneumatic systems. Commonly used in automation and machinery, this T-piece facilitates smooth airflow within complex piping networks.
Type T-piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 14mm

Reviews

Be the first to submit a review

Trustpilot