FESTO 5664 Quick Fastener 1/8 inch for secure pneumatic connections

MPN
5664
Brand
Festo
EAN-13
4052568019358
Order Code
03-2955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The FESTO ACK-1/8-PK-3 5664 is a pneumatic connector designed as a quick fastener for easy and efficient connections. Manufactured by FESTO, it is known for its reliability and durability in pneumatic systems. Typically used in automation and industrial applications, it facilitates swift assembly and disassembly of air lines.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot