FESTO 558801 NPQM Y-piece 10 mm Diameter push-pull 0.95-16 bar

Image Representative of Range

FESTO 558801 NPQM Y-piece 10 mm Diameter push-pull 0.95-16 bar

MPN
558801
Brand
FESTO
EAN-13
4052568055356
Order Code
03-2951
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO Y-piece 558801 is a pneumatic connector designed with a 10 mm pipe diameter. It features a robust construction suitable for high-performance applications. Typical uses include connecting multiple pneumatic lines in industrial automation systems.
Type Y-piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot