FESTO 558709 NPQM-L Screw Fastener 5mm width -0.95 to 16 bar

MPN
558709
Brand
FESTO
EAN-13
4052568054786
Order Code
03-2940
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £3.47 £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Festo's screw fastener NPQM-L-G18-Q6-P10 is designed for high-pressure applications, supporting pressures of -0.95 to 16 bar. This durable component is typically used in pneumatic systems for secure and efficient connections. It is ideal for industrial settings where reliable performance is essential.
Type Screw fastener
Connection G1/8, for Hose outer diameter 6mm
Material (details) Nickel-plated brass, NBR
Max. operating pressure 16bar
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 16 bar

Reviews

Be the first to submit a review

Trustpilot