FESTO 558679 NPQM Screw Fastener 8mm standard push-pull 16 bar

Image Representative of Range

FESTO 558679 NPQM Screw Fastener 8mm standard push-pull 16 bar

MPN
558679
Brand
FESTO
EAN-13
4052568054731
Order Code
03-2938
Country of Origin
Italy
View Full Product Range (9)

Discontinued


The Festo NPQM-D-G14F-Q8-P10 is a pneumatic connector designed for secure and reliable fastening applications. With a pipe diameter of 8 mm, it is ideal for connecting pneumatic pipes and ensuring tight fits in diverse industrial settings. Manufactured by Festo, this screw fastener provides efficient installation and maintenance in automation systems.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Trustpilot