FESTO 558672 NPQM Screw Fastener 12mm push-pull 0.95-16 bar

Image Representative of Range

FESTO 558672 NPQM Screw Fastener 12mm push-pull 0.95-16 bar

MPN
558672
Brand
FESTO
EAN-13
4052568054687
Order Code
03-2936
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.39 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO screw fastener 558672 is a pneumatic connector ideal for securely joining pipes with a diameter of 12 mm. Manufactured by Festo, this robust component is designed for reliable performance in various industrial applications. Typical uses include assembly lines and automation systems where durable and precise connections are essential.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot