FESTO 558669 Screw Fastener NPQM series 10mm push-pull -0.95-16 bar

Image Representative of Range

FESTO 558669 Screw Fastener NPQM series 10mm push-pull -0.95-16 bar

Order Code:

03-2935

Brand: FESTO MPN: 558669 EAN-13: 4052568054656
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

FESTO's screw fastener, part number 558669, is a pneumatic connector designed for pipes with a 10 mm diameter. The component ensures secure and reliable fastening, making it suitable for various industrial and mechanical applications. Typically used in systems requiring precise pneumatic connections, this fastener supports efficient and robust assembly processes.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot