FESTO 558662 NPQM-D plug-in gland 6 mm Pipe -0.95-16 bar

Image Representative of Range

FESTO 558662 NPQM-D plug-in gland 6 mm Pipe -0.95-16 bar

MPN
558662
Brand
FESTO
EAN-13
4052568054588
Order Code
03-2932
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo's NPQM-D-G18-Q6-P10 is a pneumatic connector screw fastener designed for a pipe diameter of 6 mm. It features robust construction suitable for secure and reliable connections in pneumatic systems. Typically used in industrial automation, it ensures efficient air flow and system integrity.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot