FESTO 558283-1 Air hose thermoplastic 11mm 10 bar silver 1m

Image Representative of Range

FESTO 558283-1 Air hose thermoplastic 11mm 10 bar silver 1m

Order Code:

03-2927

Brand: FESTO MPN: 558283-1 EAN-13: 4052568054304
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The FESTO Air hose 558283-1 is a pressure-resistant pneumatic hose made from a thermoplastic elastomer with a silver outer surface. It features an inside diameter of 11 mm and can withstand pressures up to 10 bar, making it suitable for various pneumatic applications. This durable hose is typically sold per metre, ideal for industries requiring robust and flexible air supply solutions.
Type Air hose
Overall Length 1m
Material Thermoplastic elastomer
Bend radius (min.) 38mm
Colour Silver
Inside Diameter 11mm
Max. length sold by the metre 50m
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot