FESTO 558281-1 Air hose Thermoplastic elastomer 7mm Silver

Image Representative of Range

FESTO 558281-1 Air hose Thermoplastic elastomer 7mm Silver

MPN
558281-1
Brand
FESTO
EAN-13
2050006062029
Order Code
03-2925
Country of Origin
Czech Republic
View Full Product Range (23)

Discontinued


The Festo air hose 558281-1 is a silver thermoplastic elastomer hose with an inside diameter of 7 mm, capable of withstanding pressures up to 10 bar. Sold per metre, it's particularly suited for pneumatic applications requiring flexible, reliable, and durable air transmission. Commonly utilised in industrial settings, this hose ensures efficient air flow for various machinery and tool operations.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Silver
Inside Diameter 7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 10mm

Trustpilot