FESTO 558278-1 Air hose Thermoplastic elastomer Silver 2.6mm 10 bar

Image Representative of Range

FESTO 558278-1 Air hose Thermoplastic elastomer Silver 2.6mm 10 bar

MPN
558278-1
Brand
FESTO
EAN-13
2050006062104
Order Code
03-2921
Country of Origin
Czech Republic
View Full Product Range (23)

Discontinued


The FESTO Air hose 558278-1 is a flexible and durable pneumatic hose made from thermoplastic elastomer with a silver finish. It has an inside diameter of 2.6 mm, can withstand pressures up to 10 bar, and is sold per metre. This hose is typically used in pneumatic applications, providing reliable air flow for various industrial purposes.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Silver
Inside Diameter 2.6mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 4mm

Trustpilot