FESTO 552812 FO cable SOOC-TB-M4-2-R25 conductor 0.35 mm 400 mm range

Image Representative of Range

FESTO 552812 FO cable SOOC-TB-M4-2-R25 conductor 0.35 mm 400 mm range

Order Code:

03-2912

Brand: FESTO MPN: 552812 EAN-13: 4052568052768
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Festo manufactures the FO cable SOOC-TB-M4-2-R25, part number 552812. This light barrier cable is designed to transmit signals efficiently and reliably. It is typically used in industrial automation and control systems for precise detection and measurement applications.
Type FO cable
Enclosure material Steel (stainless)
IP Rating IP66
Max. Range 400mm
Max. temperature +70°C
Min. temperature -55°C
Misc Attribute SOOC-TB-M4-2-R25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot