FESTO 547941 SMM-8 Positioner T-groove corrosion resistant -40-120°C

Image Representative of Range

FESTO 547941 SMM-8 Positioner T-groove corrosion resistant -40-120°C

MPN
547941
Brand
Festo
EAN-13
4052568051693
Order Code
03-2890
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The FESTO 547941 Positioner SMM-8 is a precision sensor accessory designed for high-accuracy applications. Its compact design makes it ideal for use in industrial automation systems to enhance control and positioning accuracy. FESTO is the manufacturer known for producing high-quality components used in various demanding environments.
Type Positioner
Height 5mm
Length 4mm
Material Steel
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SMM-8
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot