FESTO 541083 VMPA Feeder 5-PIN IP65 24V MPA-P Valve Island -5 to 50°C

Image Representative of Range

FESTO 541083 VMPA Feeder 5-PIN IP65 24V MPA-P Valve Island -5 to 50°C

MPN
541083
Brand
FESTO
EAN-13
4052568179533
Order Code
03-2857
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £113.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Feeder VMPA-FB-SP-7/8-V-5POL 541083 is a pneumatic connector designed for efficient air flow management. It features a robust construction suitable for industrial automation applications. This component is typically used in systems requiring reliable air distribution and control.
Type Feeder
Material Aluminium (die-cast)
Misc Attribute Class 1 - Low corrosion stress corrosion resistance: KBK

Reviews

Be the first to submit a review

Trustpilot