FESTO 537793 SNCL-25 swivel flange ISO 21287 -40-90°C 41g KBK2

Image Representative of Range

FESTO 537793 SNCL-25 swivel flange ISO 21287 -40-90°C 41g KBK2

Order Code:

03-2851

Brand: FESTO MPN: 537793 EAN-13: 4052568049515
Qty Was Unit Price (Ex VAT)
1+ £28.36 £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the SNCL-25 flange, part number 537793, known for its robust construction and durable design. It is commonly used in pneumatic systems to securely connect components and ensure a tight seal. The flange's primary applications are in industrial automation settings, contributing to efficient machine operation.
Type Flange
Material (details) Aluminum wrought alloy
Max. operating temperature +90°C
Min. operating temperature -40°C
Operating Temperature -40 up to +90 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot