FESTO 534415 VMPA1 Magnetic valve compact durable design 1pc

MPN
534415
Brand
FESTO
EAN-13
4052568168032
Order Code
03-2845
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £118.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo 534415 Magnetic Valve is a high-quality control component designed for regulating water flow. It features robust all-fluid compatibility, making it suitable for various industrial applications. Typically used in automated systems, it ensures precise and reliable fluid management.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 255 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 49g

Reviews

Be the first to submit a review

Trustpilot