FESTO 534339 Check valve 0.2-10 bar 1/4-QS-8 1pc

MPN
534339
Brand
FESTO
EAN-13
4052568048891
Order Code
03-2843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO's check valve model 534339 allows fluid flow in one direction and withstands pressures from 0.2 up to 10 bar. This compact valve, with a 1/4" connection size, is suitable for various industries requiring precise fluid control. It is typically used in pneumatic systems to prevent reverse flow.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot