FESTO 534233 OL-1/4-200 sealing ring -0.95 to 30 bar anti-corrosion

Image Representative of Range

FESTO 534233 OL-1/4-200 sealing ring -0.95 to 30 bar anti-corrosion

MPN
534233
Brand
Festo
EAN-13
4052568048785
Order Code
03-2840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The FESTO sealing ring 534233 is designed for high-pressure applications, capable of handling from -0.95 up to 30 bar. It ensures reliable sealing in pneumatic and hydraulic systems across various industries. Typically used in automation environments, the ring provides secure fitting and leakage prevention.
Type Sealing ring
Max. operating pressure 30bar
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 30 bar

Reviews

Be the first to submit a review

Trustpilot