FESTO 534223 Muffler reduces noise/contaminants for pneumatics

MPN
534223
Brand
Festo
EAN-13
4052568048730
Order Code
03-2832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The FESTO muffler 534223 is designed to reduce noise in pneumatic systems, with a pressure rating of up to 10 bar. It is constructed from copper, ensuring durability and performance. Typical applications include noise reduction in industrial automation and machinery.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot