FESTO 534153 Twin tail ESK-1/4-1/2 External thread R1/4

MPN
534153
Brand
FESTO
EAN-13
4052568048525
Order Code
03-2821
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £24.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo ESK-1/4-1/2 is a pneumatic connector featuring a twin tail design. It has an external thread size of R1/4, making it suitable for various pneumatic systems. This component is typically used for connecting and distributing airflow in industrial and automation applications.
Type Twin tail
External thread R1/4
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed Air

Reviews

Be the first to submit a review

Trustpilot