FESTO 533345 VMPA1 Magnetic valve for precise fluid control

MPN
533345
Brand
FESTO
EAN-13
4052568166472
Order Code
03-2817
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £111.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO Magnetic Valve 533345 is a versatile all-fluid valve suitable for water flow applications. It features a robust and reliable design, ensuring efficient operation in various settings. Typically used in automation and fluid control systems, this valve enhances system performance and durability.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 5/3 normally open
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 320 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 56g

Reviews

Be the first to submit a review

Trustpilot