FESTO 533343 VMPA1 Magnetic valve compact and efficient design

MPN
533343
Brand
FESTO
EAN-13
4052568166458
Order Code
03-2816
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The FESTO magnetic valve 533343 is designed for efficient water flow control and is suitable for all fluid applications. This compact valve features precise operation ideal for industrial automation systems. It is commonly used in systems requiring reliable and responsive fluid management.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 5/2 bi-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 360 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 56g

Trustpilot