FESTO 532798 MS4-MV Connector 1pc reliable and precise

Order Code:

03-2814

Brand: FESTO MPN: 532798 EAN-13: 4052568048174
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Festo's MS4-MV, manufactured under part number 532798, is a copper and PTFE-free connector. It is RoHS compliant, ensuring it meets environmental and safety standards. Typically used in pneumatic systems, this part is essential for ensuring reliable and efficient connectivity.
Type Copper and PTFE-free, RoHS Compliant
Material (details) NBR, POM, Steel
Max. operating temperature 60°C
Min. operating temperature -10°C
Misc Attribute Copper and PTFE-free, RoHS Compliant
Operating Temperature -10 up to 60 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot