FESTO 532195 MS6-WP Elbow piece 1pc compact and durable design

MPN
532195
Brand
FESTO
EAN-13
4052568006884
Order Code
03-2813
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Elbow piece 532195 is designed for precise directional airflow control in pneumatic systems. This component ensures efficient performance by allowing compact and flexible piping arrangements. It is commonly used in industrial automation to connect and redirect airflows in confined spaces.
Type Elbow piece
Material (details) Steel
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Misc Attribute KBK: 2-moderate corrosion stress, product weight: 76g
Operating Temperature -10 up to 60°C

Reviews

Be the first to submit a review

Trustpilot