FESTO 531636 Connector Internal thread G1/4" for secure fitting

MPN
531636
Brand
FESTO
EAN-13
4052568047603
Order Code
03-2804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.85 £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO Connector 531636 KD4-1/4-I features an internal thread G1/4" for secure and reliable connections. Designed for pneumatic systems, it facilitates efficient air flow management. Commonly used in industrial automation, this component ensures precise and dependable performance.
Type Connector
Internal thread G1/4"
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling socket KD 4-1/4-I self resetting. Nominal diameter = 7.2 mm, normal rated flow = 1130 l/min, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot