FESTO 530038 Check valve 0.5-10 bar M5-QS-4 1pc

MPN
530038
Brand
FESTO
EAN-13
4052568085599
Order Code
03-2800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Festo manufactures the Check valve 530038, designed to operate between 0.5 to 10 bar. This component features an M5 thread and Quick Star fitting for secure and efficient pneumatic connections. It is suitable for controlling airflow direction in automation and industrial pneumatic systems.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.5 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot