FESTO 530032 Check valve HGL-3/8-B 0.5-10 bar 1pc

MPN
530032
Brand
FESTO
EAN-13
4052568006846
Order Code
03-2799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £61.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo check valve 530032, also known as the HGL-3/8-B, operates within a pressure range of 0.5 to 10 bar. It is designed to allow controlled flow in pneumatic systems, preventing backflow and ensuring optimal functionality. Typically used in machinery and automation systems, this durable component is ideal for maintaining efficient operation under varying pressures.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.5 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot