FESTO 530030 Check valve 0.5-10 bar 1pc

MPN
530030
Brand
FESTO
EAN-13
4052568015770
Order Code
03-2797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £42.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo manufactures the HGL-1/8-B check valve, part number 530030, which operates at pressures from 0.5 to 10 bar. This valve ensures unidirectional flow, making it suitable for pneumatic applications. It is commonly used in systems requiring reliable backflow prevention.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.5bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.5 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot