FESTO 5125 Pillow block HBN-12/16X1 reliable and durable 1pc

MPN
5125
Brand
FESTO
EAN-13
4052568019297
Order Code
03-2770
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Festo Pillow Block 5125 HBN-12/16X1 is engineered for secure and precise alignment of shafts. It features robust construction, ensuring durability and reliable performance in mechanical systems. Commonly used in industrial settings, it supports rotating components by reducing friction and wear.
Type Pillow block
Material (details) Steel, galvanised.
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Misc Attribute KBK: 1 - Low corrosion stress, product weight: 43g
Operating Temperature -40 up to 150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot