FESTO 4937 pivot lever valve 3/2 mono-stable -0.95 to 8 bar

Image Representative of Range

FESTO 4937 pivot lever valve 3/2 mono-stable -0.95 to 8 bar

MPN
4937
Brand
FESTO
EAN-13
4052568000752
Order Code
03-2767
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £229.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

FESTO's pivot lever valve RW/O-3-1/8 4937 is durable and operates effectively between -0.95 up to 8 bar. This component is ideal for controlling pneumatic systems, ensuring precision and reliability in automation processes. Suitable for industrial applications, it provides smooth and efficient valve actuation in various mechanical setups.
Type Pivot lever valve
Connection G1/8
Material (details) Casing: anodised aluminium
Max. operating pressure 8bar
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 8 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot