FESTO 4090 Connector KS2-CK-4 4mm 1pc durable reliable connection

MPN
4090
Brand
FESTO
EAN-13
4052568018658
Order Code
03-2753
Country of Origin
Germany

Discontinued


Festo manufactures the KS2-CK-4 connector, a robust pneumatic connector designed for efficient air flow transmission. This connector is typically used in industrial automation and machinery applications. Its design ensures reliable and secure connections in pneumatic systems.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot