FESTO 3713 Quick Fastener ACK-1/4-PK-4 Reliable Fastener solution

MPN
3713
Brand
Festo
EAN-13
4052568018597
Order Code
03-2751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's quick fastener 3713 ACK-1/4-PK-4 is a pneumatic connector known for its reliability and efficiency. Designed for quick and secure connections, it is ideally used in compressed air systems and automation applications. The fastener ensures leak-free performance, enhancing the longevity and safety of pneumatic setups.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot