FESTO 3712 Quick Fastener 1/4" pack 1pc durable and efficient

MPN
3712
Brand
Festo
EAN-13
4052568000493
Order Code
03-2750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The FESTO Quick fastener 3712 ACK-1/4-PK-6 is a pneumatic connector designed for swift and reliable connections. It is used in various industrial applications requiring efficient air pressure management. FESTO's high-quality standards ensure durability and optimal performance in automation systems.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot