FESTO 3478 Connector KS3-CK-6 Ø 4.9 mm plug 0.95-12 bar 378 l/min

Image Representative of Range

FESTO 3478 Connector KS3-CK-6 Ø 4.9 mm plug 0.95-12 bar 378 l/min

MPN
3478
Brand
FESTO
EAN-13
4052568018238
Order Code
03-2728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Festo Connector 3478 KS3-CK-6 is a pneumatic connector designed for efficient and secure connections in pneumatic systems. Manufactured by Festo, it provides reliable performance in industrial automation applications. This connector is ideal for use in machinery requiring precise air flow control and robust connectivity.
Type Connector
Max. ambient temperature +60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot