FESTO 3326 Connector KS3-CK-4 coupling plug for hose coupler 2.9 mm

Image Representative of Range

FESTO 3326 Connector KS3-CK-4 coupling plug for hose coupler 2.9 mm

MPN
3326
Brand
FESTO
EAN-13
4052568008321
Order Code
03-2720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Festo manufactures the KS3-CK-4 pneumatic connector, model 3326. The connector ensures reliable joining of pneumatic components with enhanced durability. It is typically used in automation and machinery applications for efficient air flow distribution.
Type Connector
Max. ambient temperature +60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot