FESTO 30982 L-piece LCN-M3-PK-3 durable pneumatic Connector

Order Code:

03-2714

Brand: FESTO MPN: 30982 EAN-13: 4052568022907

Discontinued


Festo's LCN-M3-PK-3 L-piece, part number 30982, is a pneumatic connector designed for efficient airflow in pneumatic systems. This robust and reliable connector is typically used in automation and industrial applications where precise air routing is required. The L-piece facilitates efficient directional changes in air lines, making it ideal for compact installation setups.
Type L-piece
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot