FESTO 30931 Lead KMC-1-24DC-25-LED 24V LED indicator 1pc

MPN
30931
Brand
Festo
EAN-13
4052568022785
Order Code
03-2712
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Festo's KMC-1-24DC-2,5-LED is a versatile lead designed for solenoid valves, featuring an LED for switching state display. It is mounted using a central screw M3 and can be positioned in any orientation. Ideal for automation systems, its reliable performance ensures efficient operation in various industrial applications.
Type Switching state display
Material (details) PC
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Misc Attribute Switching state display = LED, mounting type = on solenoid valve with central screw M3, mounting position=any
Operating Temperature -20 up to 80°C

Trustpilot