FESTO 2309 Muffler 1pc Small design noise reduction for pneumatics

MPN
2309
Brand
Festo
EAN-13
4052568000219
Order Code
03-2707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Festo 2309 muffler is a robust component designed to reduce exhaust noise in pneumatic systems. Made from durable copper, it can handle pressures up to 10 bar and features a U-3/8 connection. Ideal for industrial applications, it ensures safety and improves working conditions by minimizing noise levels.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G3/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot