FESTO 2154 Connector KS4-1/4-A 1pc Robust reliable connection

MPN
2154
Brand
FESTO
EAN-13
4052568018047
Order Code
03-2699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.14 £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Festo Pneumatic Connector KS4-1/4-A is a robust and reliable connector designed for efficient air flow management. It features a straightforward and secure connection mechanism for pneumatic systems. Typical applications include automating machinery and enhancing pneumatic operations in industrial setups.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot