FESTO 2145 Connector KD4-1/2-A reliable pneumatic coupling

MPN
2145
Brand
FESTO
EAN-13
4052568017965
Order Code
03-2693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £15.15 £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Festo KD4-1/2-A is a pneumatic connector designed for efficient fluid or air transfer within systems. It features a secure and robust connection suitable for various industrial applications. Typically used in automation setups, it ensures reliable performance in controlling pneumatic circuits.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot