FESTO 2143 Connector KD4-1/4-A reliable 1/4 inch pneumatic fitting

MPN
2143
Brand
FESTO
EAN-13
4052568000127
Order Code
03-2691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Festo manufactures the KD4-1/4-A pneumatic connector, which is designed with a robust build for reliable air flow connection. This connector is ideal for use in various industrial pneumatic systems, providing a secure and efficient link between tubing components. Typical applications include automation systems and machinery where precise and durable air connections are crucial.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot