FESTO 2142 Connector KD3-1/8-A Reliable pneumatic connection

MPN
2142
Brand
FESTO
EAN-13
4052568000097
Order Code
03-2690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.85 £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Festo Connector KD3-1/8-A is a pneumatic connector designed for efficient air flow in various applications. Manufactured by Festo, it features a robust design and a 1/8 inch connection size. It is typically used in industrial automation systems for securely linking pneumatic components.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot