FESTO 197605 Plastic coil hose 6x1mm max -0.95 bar 1pc

Image Representative of Range

FESTO 197605 Plastic coil hose 6x1mm max -0.95 bar 1pc

MPN
197605
Brand
Festo
EAN-13
4052568045494
Order Code
03-2678
Country of Origin
Czech Republic
View Full Product Range (6)

Discontinued


The Festo plastic coil hose PUN-6X1-S-1-SW is designed for pneumatic applications and can handle a maximum pressure of -0.95 bar. This hose, part number 197605, is lightweight, flexible, and suitable for use in various industrial settings. Typical applications include air tools, automation systems, and conveying compressed air in confined spaces.
Type Plastic coil hose
Material TPU
Inside Diameter 4mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating Temperature -35 up to +60°C
Outside Diameter 6mm
Pressure Range -0.95 bar (max)

Trustpilot