FESTO 197593 Plastic coil hose PUN-8X125-S-1-BL 10 bar 1pc

Image Representative of Range

FESTO 197593 Plastic coil hose PUN-8X125-S-1-BL 10 bar 1pc

MPN
197593
Brand
Festo
EAN-13
4052568045456
Order Code
03-2677
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Festo plastic coil hose PUN-8X1,25-S-1-BL is a durable hose designed for pneumatic applications with a maximum operating pressure of 10 bar. Its flexible coil structure makes it ideal for use in confined spaces where manoeuvrability is essential. This product is commonly employed in automated systems requiring reliable air or fluid transport.
Type Plastic coil hose
Material TPU
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Outside Diameter 8mm
Pressure Range 10 bar (max)

Reviews

Be the first to submit a review

Trustpilot