FESTO 197591 Plastic coil hose PUN-6X1-S-2-BL 10 bar 1pc

Image Representative of Range

FESTO 197591 Plastic coil hose PUN-6X1-S-2-BL 10 bar 1pc

MPN
197591
Brand
FESTO
EAN-13
4052568045449
Order Code
03-2676
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo plastic coil hose PUN-6X1-S-2-BL is a durable and flexible hose designed for easy handling. It can withstand a maximum pressure of 10 bar, making it suitable for pneumatic applications. This hose is ideal for use in both industrial settings and automation systems.
Type Plastic coil hose
Material TPU
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Outside Diameter 6mm
Pressure Range 10 bar (max)

Reviews

Be the first to submit a review

Trustpilot