FESTO 197580 Choke GRLA 0.2-10 bar 1/8-QS-4-RS-D 1pc

MPN
197580
Brand
FESTO
EAN-13
4052568045357
Order Code
03-2671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo manufactures the choke valve GRLA-1/8-QS-4-RS-D, designed for air pressure control ranging from 0.2 to 10 bar. The compact and durable component is ideal for applications requiring precise flow regulation in pneumatic systems. It is commonly used in automation and control processes to ensure optimal performance and efficiency.
Type Choke
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot