FESTO 197578 Check valve 0.2-10 bar 1pc GRLA-M5-QS-6-RS-D

MPN
197578
Brand
FESTO
EAN-13
4052568045333
Order Code
03-2669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO 197578 check valve, known for its durability, operates efficiently at pressures ranging from 0.2 to 10 bar. With its compact design, the GRLA-M5-QS-6-RS-D model is ideal for regulating compressed air flow in pneumatic systems. Typical applications include use in automation and control processes where backflow prevention is critical.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot