FESTO 197577 Check valve 0.2-10 bar GRLA 1pc

MPN
197577
Brand
FESTO
EAN-13
4052568045326
Order Code
03-2668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Festo manufactures the GRLA-M5-QS-4-RS-D check valve, capable of handling pressures from 0.2 up to 10 bar. This valve is designed for reliable performance and durability in compressed air systems. Typical applications include pneumatic circuits where preventing backflow is essential.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection M5, QS-4
Material NBR
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to 60°C
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot