FESTO 197393-1 Air hose Thermoplastic elastomer Black 10 bar 1m

Image Representative of Range

FESTO 197393-1 Air hose Thermoplastic elastomer Black 10 bar 1m

MPN
197393-1
Brand
FESTO
EAN-13
2050006062098
Order Code
03-2665
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

FESTO's air hose, model number 197393-1, is made from black thermoplastic elastomer with an inside diameter of 7 mm. It can withstand pressures up to 10 bar and is sold per metre, making it ideal for custom-length pneumatic applications. This durable hose is commonly used in industrial environments for effective air conveyance.
Type Air hose
Overall Length 1m
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Black
Inside Diameter 7mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot